Manufacturer Part #
TPSE107K016R0055
TPS Series 100 uF ±10% 16V SMT Low ESR Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX TPSE107K016R0055 - Product Specification
KYOCERA AVX TPSE107K016R0055 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 100µF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±10% |
| Case Size: | 2917 (7343 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
400
$0.875
800
$0.86
1,200
$0.85
1,600
$0.845
2,000+
$0.83
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount