Manufacturer Part #
TPSE336K025R0300
TPS Series 33uF ±10 % 25V Surface Mount Low ESR Tantalum Chip Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2427 | ||||||||||
Product Specification Section
KYOCERA AVX TPSE336K025R0300 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX TPSE336K025R0300 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 33µF |
| Rated Voltage: | 25V |
| Tolerance (%): | ±10% |
| Case Size: | 2917 (7343 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
400
$0.935
800
$0.92
1,200
$0.91
1,600
$0.905
2,000+
$0.89
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount