Manufacturer Part #
TPSY337M006R0150
TPS Series 330 uF ±20 % 6.3V SMT Low ESR Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2434 | ||||||||||
Product Specification Section
KYOCERA AVX TPSY337M006R0150 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 330µF |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±20% |
| Case Size: | 2917 (7343 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1,000
$0.49
2,000
$0.485
3,000
$0.48
4,000+
$0.475
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount