text.skipToContent text.skipToNavigation

Manufacturer Part #

TR3B225K050C2000

2.2µF Molded Tantalum Capacitors 50V 1411 (3528 Metric) 2Ohm

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TR3B225K050C2000 - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 2.2µF
Rated Voltage: 50V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance):
Leakage Current: 0.5µA
Dissipation Factor: 4%
Ripple Current: 0.21A
Operating Temp Range: -55°C to +125°C
Construction: Rectangular
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,640.00
USD
Quantity
Unit Price
2,000+
$1.32
Product Variant Information section