text.skipToContent text.skipToNavigation

Manufacturer Part #

TR3D337M6R3C0100

TR3 Series 330uF ±20% 6.3 V Surface Mount Molded Low ESR Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TR3D337M6R3C0100 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 330µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$220.00
USD
Quantity
Unit Price
500
$0.44
1,000
$0.43
2,000
$0.425
2,500+
$0.415
Product Variant Information section