text.skipToContent text.skipToNavigation

Manufacturer Part #

B82789C104N2

B8278 series 1812 case size 100 UH 30% Common mode Choke inductor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
TDK EPCOS B82789C104N2 - Technical Attributes
Attributes Table
Inductance: 100µH
Configuration: Dual
Rated Current: 0.15A
Rated Voltage: 80V
Tolerance (%): -30% to +50%
DC Resistance-Max: 1.5Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -25°C to +40°C
Case Size: 1812 (4532 Metric)
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,500
USA:
12,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,975.00
USD
Quantity
Unit Price
2,500+
$0.79
Product Variant Information section