Manufacturer Part #
DLP31DN321ML4L
DLP Series 1206 3.5 Ohm 80 mA 4 Line Surface Mount Common Mode Choke
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata DLP31DN321ML4L - Technical Attributes
Attributes Table
| Impedance: | 320Ω |
| Rated Current: | 80mA |
| Rated Voltage: | 10V |
| DC Resistance-Max: | 3.5Ω |
| Dimension: | H 1.15mm x L 3.2mm x W 1.6mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
3,000+
$0.805
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount