text.skipToContent text.skipToNavigation

Manufacturer Part #

DLW43MH201XK2L

DLW43 Series 2 Line 200 uH 4.5 Ohm DCR Wirewound Common Mode Choke Coil

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata DLW43MH201XK2L - Technical Attributes
Attributes Table
Inductance: 200µH
Rated Current: 110mA
Operating Temp Range: -40°C to +105°C
Dimension: H  2.9mm x L  4.5mm x W  3.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$365.00
USD
Quantity
Unit Price
500
$0.73
1,000
$0.72
1,500
$0.715
2,000
$0.71
2,500+
$0.695