text.skipToContent text.skipToNavigation

Manufacturer Part #

PLT5BPH5013R1SNL

PLT Series 500 Ohm 80 V 1.8 A 22.1 mOhm DCR SMT 2 Line Common Mode Choke

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata PLT5BPH5013R1SNL - Technical Attributes
Attributes Table
Impedance: 500Ω
Rated Current: 1.8A
Rated Voltage: 80V
DC Resistance-Max: 22.1mΩ
Operating Temp Range: -55°C to +150°C
Dimension: H  5mm x L  5mm x W  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$342.00
USD
Quantity
Unit Price
300
$1.14
900
$1.13
1,500+
$1.11
Product Variant Information section