text.skipToContent text.skipToNavigation

Manufacturer Part #

9-1609095-1

5FB3 Series 5 A 250 Vac/dc (3 X 1.42 X 0.875) in 50 Ohm RFI Filter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
TE Connectivity 9-1609095-1 - Technical Attributes
Attributes Table
Inductance-Nom: 0.42H to 0.44H
Rated Current: 5A
Capacitance: 0.0044µF
Rated Voltage: 277V
DC Resistance-Max: 50Ω
Operating Temp Range: -10°C to +50°C
Dimension: H  22.23mm x L  36.07mm
Type: Power Line
Mounting Method: Chassis Mount
Features & Applications
The 9-1609095-1 is a corom 5 A straight powerline RFI filter. This filter is specially designed for lighting devices, fluorescent lamp and related lighting ballasts but are also suitable for applications requiring 277 VAC or 277 VDC.

The compact size of this filter allows installation in most standard lighting tracks. Current ratings range from .5 A to 5 A. The new FB Series offers good attenuation in the range of 100 kHz to 30 MHz.

Features:

  • Compact size
  • 277 VAC/VDC
  • Strong differential mode performance
  • Solid lead wires
  • Ambient temperature 50°C

Applications:

  • Fluorescent ballasts
  • LED displays
  • Office and Hospital lighting
  • Architectural lighting
  • Instrumentation lighting
  • Outdoor signage
  • UV curing lights
  • Lower current industrial applications(AC or DC rated)

 

 

Pricing Section
Global Stock:
425
USA:
425
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.20
USD
Quantity
Unit Price
2
$12.10
5
$12.00
20
$11.86
50
$11.76
125+
$11.59
Product Variant Information section