text.skipToContent text.skipToNavigation

Manufacturer Part #

BNX024H01L

BNX Series 2 Channel 0.43 mOhm 15 A SMT 5th Order Low Pass EMI Filter

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2529
Product Specification Section
Murata BNX024H01L - Technical Attributes
Attributes Table
Impedance: 50Ω
Rated Current: 15A
Dimension: H  12.1mm x L  9.1mm x W  3.5mm
Type: LC Combined Type
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,316.00
USD
Quantity
Unit Price
400+
$3.29