text.skipToContent text.skipToNavigation

Manufacturer Part #

BNX024H01L

BNX Series 2 Channel 0.43 mOhm 15 A SMT 5th Order Low Pass EMI Filter

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 1917
Product Specification Section
Technical Attributes
Attributes Table
Type: LC Combined Type
Impedance: 50Ω
Rated Current: 15A
Dimension: H  12.1mm x L  9.1mm x W  3.5mm
Mounting Method: Surface Mount
Pricing Section
Stock
400
Minimum Order:
400
Multiple Of:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$1,372.00
USD
Quantity
Web Price
400+
$3.43
Product Variant Information section