text.skipToContent text.skipToNavigation

Manufacturer Part #

NFE61PT330B1H9L

NFE61 Series 33 pF 2 A ±30 % 50 Vdc Surface Mount LC Combined Type EMI Filter

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata NFE61PT330B1H9L - Technical Attributes
Attributes Table
Rated Current: 2A
Capacitance: 33pF
Case Size: 2706 (6816 Metric)
Type: Other
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$687.50
USD
Quantity
Unit Price
2,500
$0.275
5,000+
$0.27
Product Variant Information section