text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18KG471BH1D

Ferrite Beads 470ohm 1.0A 0.13ohm AEC-Q200

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Murata BLM18KG471BH1D - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 470Ω
Tolerance (%): ±25%
Rated Current: 1A
DC Resistance-Max: 0.13Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$101.20
USD
Quantity
Unit Price
4,000
$0.0253
12,000
$0.0246
16,000
$0.0245
40,000
$0.024
60,000+
$0.0235
Product Variant Information section