text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM21AG121SN1D

BLM Series 0805 120 Ohm 800 mA 0.1 DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2551
Product Specification Section
Murata BLM21AG121SN1D - Technical Attributes
Attributes Table
Impedance: 120Ω
Rated Current: 800mA
DC Resistance-Max: 0.1Ω
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
176,000
USA:
176,000
200,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$165.20
USD
Quantity
Unit Price
4,000
$0.0413
8,000
$0.0406
12,000
$0.0402
20,000
$0.0398
40,000+
$0.0387