text.skipToContent text.skipToNavigation

Manufacturer Part #

FBMH4532HM681-T

FBMH Series 1812 680 Ohm 4 A 28 mOhm Single Line Chip Ferrite Bead

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code:
Product Specification Section
TAIYO YUDEN FBMH4532HM681-T - Technical Attributes
Attributes Table
Filter Type: Signal-Line
No of Elements: 1
Impedance: 680Ω
Tolerance (%): ±25%
Rated Current: 4A
DC Resistance-Max: 28mΩ
Case Size: 1812 (4532 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$388.00
USD
Quantity
Unit Price
2,000
$0.194
4,000
$0.192
6,000
$0.19
8,000
$0.189
10,000+
$0.186