text.skipToContent text.skipToNavigation

Manufacturer Part #

FBMJ2125HM330-T

FERRITE BEAD, HIGH CURRENT CHIP, 0805, 33 OHMS±25%, T&R

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN FBMJ2125HM330-T - Technical Attributes
Attributes Table
Filter Type: Power-Line
Impedance: 33Ω
Tolerance (%): ±25%
Rated Current: 4A
DC Resistance-Max: 8MΩ
Case Size: 0805 (2012 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +125°C
Dimension: L  2mm x W  1.25mm x H  0.85mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$103.60
USD
Quantity
Unit Price
4,000
$0.0259
12,000
$0.0252
16,000
$0.0251
40,000
$0.0246
60,000+
$0.024
Product Variant Information section