Manufacturer Part #
ILBB0805ER151V
ILBB Series 0805 150 Ω 300 mA 0.15 Ω DCR SMT Multilayer Ferrite Bead
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay ILBB0805ER151V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay ILBB0805ER151V - Technical Attributes
Attributes Table
| Impedance: | 150Ω |
| Rated Current: | 300mA |
| DC Resistance-Max: | 0.15Ω |
| Case Size: | 0805 (2012 Metric) |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
4,000
$0.0125
12,000
$0.0122
20,000
$0.0121
80,000
$0.0117
120,000+
$0.0115
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount