text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMCC321611T800RG

Ferrite Beads Power Chip 80Ohm 25% 100MHz 4A 0.01Ohm DCR 1206 T/R Automotive AEC

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN LCMCC321611T800RG - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 80Ω
Tolerance (%): ±25%
Rated Current: 4A
DC Resistance-Max: 0.01Ω
Case Size: 1206 (3216 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$131.60
USD
Quantity
Unit Price
2,000
$0.0658
4,000
$0.0647
8,000
$0.0636
10,000
$0.0633
30,000+
$0.0611
Product Variant Information section