Manufacturer Part #
NCB0805A301TR070F
NCB Series 0805 300 Ohm 700 mA 0.3 Ohm DCR Surface Mount Ferrite Bead
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2313 | ||||||||||
Product Specification Section
NIC Components NCB0805A301TR070F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NCB0805A301TR070F - Technical Attributes
Attributes Table
| Filter Type: | General Use |
| Impedance: | 300Ω |
| Tolerance (%): | ±25% |
| Rated Current: | 700mA |
| DC Resistance-Max: | 0.3Ω |
| Case Size: | 0805 (2012 Metric) |
| Frequency-Max: | 100MHz |
| Operating Temp Range: | -40°C to +125°C |
| Dimension: | L 2mm x W 1.25mm x H 0.9mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4,000
$0.0069
16,000
$0.0067
40,000
$0.0065
100,000
$0.0063
160,000+
$0.0061
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount