Manufacturer Part #
LQG15HS82NJ02D
LQG Series 0402 82 nH ±0.3 nH Tol. 150mA SMT High Frequency Multilayer Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2450 | ||||||||||
Product Specification Section
Murata LQG15HS82NJ02D - Technical Attributes
Attributes Table
| Inductance-Nom: | 82nH |
| Tolerance (%): | ±5% |
| Tolerance (nH): | ±0.3nH |
| Rated Current-Max: | 150mA |
| DC Resistance: | 1.2Ω |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
70,000
USA:
70,000
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
10,000
$0.019
20,000
$0.0187
30,000
$0.0185
40,000
$0.0184
50,000+
$0.018
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount