Manufacturer Part #
MLJ1608WR33JT000
MLJ series Fixed Inductors 330nH 0.24ohms 650mA 5% 230MHz
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2438 | ||||||||||
Product Specification Section
TDK MLJ1608WR33JT000 - Technical Attributes
Attributes Table
| Inductance-Nom: | 330nH |
| Tolerance (%): | ±5% |
| Rated Current-Max: | 500mA |
| DC Resistance: | 312mΩ |
| Shielding: | Yes |
| Core Material: | Ferrite |
| Test Frequency: | 25MHz |
| Operating Temp Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Case Size: | 0603 (1608 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
4,000
$0.0888
8,000
$0.0873
12,000
$0.0864
16,000
$0.0858
20,000+
$0.0839
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount