text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPI-0704S-100M-T

ASPI Series 10 uH ±20 % Tolerance 1.84 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ASPI-0704S-100M-T - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 1.84A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.049Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$505.00
USD
Quantity
Unit Price
1,000
$0.505
2,000
$0.50
3,000
$0.495
4,000+
$0.49
Product Variant Information section