text.skipToContent text.skipToNavigation

Manufacturer Part #

CDR7D28MNNP-150NC

CDR7D28MN Series 15 uH ±25% 2.1 A 81.3 mΩ DCR Shielded Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDR7D28MNNP-150NC - Technical Attributes
Attributes Table
Inductance-Nom: 15µH
Rated Current-Max: 2.1A
Tolerance (%): ±25%
Shielding: Yes
DC Resistance: 81.3mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +105°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$590.00
USD
Quantity
Unit Price
1,000
$0.59
2,000
$0.58
3,000+
$0.57
Product Variant Information section