text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH3D28/LDNP-470NC

CDRH Series 47 uH 30 % Tolerance 0.23 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDRH3D28/LDNP-470NC - Technical Attributes
Attributes Table
Inductance-Nom: 47µH
Rated Current-Max: 0.23A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 245mΩ
Dimension: L  4mm x W  4mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$180.00
USD
Quantity
Unit Price
500
$0.36
1,000
$0.355
2,500
$0.35
5,000+
$0.34
Product Variant Information section