text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH4D22HPNP-2R2NC

CDRH Series 2.2 uH ±25 % Tolerance 3.2 A Surface Mount Shielded Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDRH4D22HPNP-2R2NC - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 3.2A
Tolerance (%): ±25%
Shielding: Yes
DC Resistance: 35.4mΩ
Dimension: L  5mm x W  5mm x H  2.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$800.00
USD
Quantity
Unit Price
2,000
$0.40
4,000+
$0.39
Product Variant Information section