Manufacturer Part #
CEP125NP-0R4NC-HD
CEP Series 0.47 uH 30 % Tolerance 28.8 A Surface Mount Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sumida | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Std. Mfr. Pkg Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sumida CEP125NP-0R4NC-HD - Technical Attributes
Attributes Table
| Inductance-Nom: | 0.47µH |
| Rated Current-Max: | 28.8A |
| Tolerance (%): | ±30% |
| Shielding: | No |
| DC Resistance: | 1.2mΩ |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 3 |
| Dimension: | L 12.9mm x W 12.9mm x H 5.6mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
500
$1.21
1,000
$1.20
1,500+
$1.19
Product Variant Information section
Available Packaging
Package Qty:
500 per Std. Mfr. Pkg
Mounting Method:
Surface Mount