Manufacturer Part #
CEP125NP-1R0MC-HD
CEP Series 1 uH ±20 % 20 A 2.1 Ω Shielded Surface Mount Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sumida | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sumida CEP125NP-1R0MC-HD - Technical Attributes
Attributes Table
| Inductance-Nom: | 1µH |
| Rated Current-Max: | 20A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 2.1mΩ |
| Dimension: | L 12.9mm x W 12.9mm x H 5.6mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$1.13
1,000
$1.14
1,500+
$1.13
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount