text.skipToContent text.skipToNavigation

Manufacturer Part #

CTX100-1P-R

CTX Series 99.01 uH 0.54 A 0.557 Ohm DCR Horizontal SMT EconoPac Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2142
Product Specification Section
Eaton CTX100-1P-R - Technical Attributes
Attributes Table
Inductance-Nom: 99.01µH
Rated Current-Max: 0.54A
DC Resistance: 0.557Ω
Core Material: Powdered Iron
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,100
USA:
1,100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1100
Multiple Of:
1100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,422.00
USD
Quantity
Unit Price
1,100+
$4.02
Product Variant Information section