text.skipToContent text.skipToNavigation

Manufacturer Part #

CTX33-2-R

CTX Series 31.77 uH 1.4 A Shielded Horizontal SMT OctaPac Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton CTX33-2-R - Technical Attributes
Attributes Table
Inductance-Nom: 31.77µH
Rated Current-Max: 1.4A
DC Resistance: 0.105Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,808.00
USD
Quantity
Unit Price
800+
$4.76
Product Variant Information section