text.skipToContent text.skipToNavigation

Manufacturer Part #

FP1107R2-R30-R

FP1107 Series 300 nH ±10% 0.47 Ω 42 A Unshielded SMT Wirewound Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton FP1107R2-R30-R - Technical Attributes
Attributes Table
Inductance-Nom: 300nH
Rated Current-Max: 42A
Tolerance (%): ±10%
DC Resistance: 0.47Ω
Dimension: L  7.2mm x W  11mm x H  7.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
640
Multiple Of:
640
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$851.20
USD
Quantity
Unit Price
640
$1.33
1,280+
$1.31
Product Variant Information section