Manufacturer Part #
FP3-4R7-R
FP3 Series 7.25 x 6.7 x 3 mm 4.7 uH 3.23 A ±15% 40 mΩ Unshielded SMT Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1700 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2451 | ||||||||||
Product Specification Section
Eaton FP3-4R7-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton FP3-4R7-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 4.7µH |
| Rated Current-Max: | 3.23A |
| Tolerance (%): | ±15% |
| Shielding: | No |
| DC Resistance: | 40mΩ |
| Core Material: | Powdered Iron |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +155°C |
| Storage Temperature Range: | -40°C to +155°C |
| No of Terminals: | 2 |
| Dimension: | L 7.25mm x W 6.7mm x H 3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,700+
$2.40
Product Variant Information section
Available Packaging
Package Qty:
1700 per Reel
Mounting Method:
Surface Mount