Manufacturer Part #
HCM1104-R90-R
HCM1104 Series 0.9 uH ±20 % 28 A 2.5 mΩ Shielded Surface Mount Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:850 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton HCM1104-R90-R - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Philippines
HTS Code:
8504.50.80.00
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Eaton HCM1104-R90-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 0.9µH |
| Rated Current-Max: | 28A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 2.17mΩ |
| Dimension: | L 11.5mm x W 10.3mm x H 4mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
850
$0.74
1,700
$0.73
2,550+
$0.72
Product Variant Information section
Available Packaging
Package Qty:
850 per Reel
Mounting Method:
Surface Mount