text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2525CZER1R5M5A

IHLP Series 1.5 uH ±20% 10.6 A 13.2 mOhm SMT Shielded Power Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLP2525CZER1R5M5A - Technical Attributes
Attributes Table
Inductance-Nom: 1.5µH
Rated Current-Max: 10.6A
Tolerance (%): ±20%
Shielding: Yes
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
Dimension: L  7.24mm x W  6.72mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$660.00
USD
Quantity
Unit Price
2,000
$0.33
4,000+
$0.32
Product Variant Information section