text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2525EZER1R0M01

IHLP Series 2525 1 uH 20% 13 A Shielded Low Profile High Current SMT Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
Vishay IHLP2525EZER1R0M01 - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 13A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 6.5mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$307.50
USD
Quantity
Unit Price
500
$0.615
1,000
$0.605
1,500
$0.60
2,000
$0.595
2,500+
$0.585
Product Variant Information section