text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2525EZER3R3M01

IHLP Series 2525 3.3 uH 20% 8 A Shielded Low Profile High Current SMT Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
Vishay IHLP2525EZER3R3M01 - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 8A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 36.5mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$292.50
USD
Quantity
Unit Price
500
$0.585
1,000
$0.575
1,500
$0.57
2,000
$0.565
2,500+
$0.555
Product Variant Information section