text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP4040DZERR36M11

IHLP4040DZ-11 Series 0.36 uH 32 A 1.15 mOhm Shielded Wirewound Power Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Vishay IHLP4040DZERR36M11 - Technical Attributes
Attributes Table
Inductance-Nom: 360nH
Rated Current-Max: 32A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 1.15mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
Dimension: L  10.8mm x W  10.16mm x H  4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
2,500
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$207.50
USD
Quantity
Unit Price
500
$0.415
1,000
$0.41
1,500
$0.405
2,500+
$0.395
Product Variant Information section