text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP5050FDERR47M01

IHLP-5050FD-01 .47 20% ER E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLP5050FDERR47M01 - Technical Attributes
Attributes Table
Inductance-Nom: 0.47µH
Rated Current-Max: 41A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 1mΩ
Case Size: 0505 (1412 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,620.00
USD
Quantity
Unit Price
250
$0.855
500
$0.84
750
$0.835
1,000
$0.83
1,250+
$0.81
Product Variant Information section