text.skipToContent text.skipToNavigation

Manufacturer Part #

NPI31W4R7MTRF

NPI31W Series 4.7 uH ±20 % Tol. 4.8 A Unshielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NPI31W4R7MTRF - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 4.8A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 0.018Ω
Test Frequency: 100kHz
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Dimension: L  2.5mm x W  9.3mm x H  5mm
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$135.00
USD
Quantity
Unit Price
500
$0.27
1,000
$0.265
2,000
$0.26
7,500+
$0.255
Product Variant Information section