Manufacturer Part #
NPIS105F221MTRF
NPIS_F Series 220 uH ±20 % Tol. 0.94 A Shielded Surface Mount Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:750 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NIC Components NPIS105F221MTRF - Product Specification
NIC Components NPIS105F221MTRF - Technical Attributes
Attributes Table
| Inductance-Nom: | 220µH |
| Rated Current-Max: | 0.94A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 500MΩ |
| Test Frequency: | 1kHz |
| Operating Temp Range: | -25°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 10.6mm x W 10.5mm x H 5mm |
| Moisture Sensitivity Level: | 1 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
750
$0.25
1,500
$0.245
3,750
$0.24
7,500+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel