text.skipToContent text.skipToNavigation

Manufacturer Part #

NRS4018T4R7MDGJ

NRS Series 4.7 uH ±20% 1.7 A 70 mOhm Shielded SMT Wirewound Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
TAIYO YUDEN NRS4018T4R7MDGJ - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 1.7A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 84mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,500
USA:
3,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$273.70
USD
Quantity
Unit Price
3,500
$0.0782
7,000
$0.0769
10,500
$0.0761
14,000
$0.0756
17,500+
$0.0738
Product Variant Information section