Manufacturer Part #
SD3114-4R7-R
SD Series 4.7 uH ±30 % Tolerance 0.77 A Shielded SMT Low Profile Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4100 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton SD3114-4R7-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 4.7µH |
| Rated Current-Max: | 0.77A |
| Tolerance (%): | ±30% |
| Shielding: | Yes |
| DC Resistance: | 0.251Ω |
| Dimension: | L 3.1mm x W 3.1mm x H 1.4mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
4,100+
$1.99
Product Variant Information section
Available Packaging
Package Qty:
4100 per Reel
Mounting Method:
Surface Mount