Manufacturer Part #
UP2B-330-R
UP Series 33 uH ±20 % Tolerance 2.1 A Unshielded Low Profile Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:550 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton UP2B-330-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 33µH |
| Rated Current-Max: | 2.1A |
| Tolerance (%): | ±20% |
| Shielding: | No |
| DC Resistance: | 0.0917Ω |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 13.97mm x W 10.41mm x H 6mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
550
$0.65
1,100
$0.64
1,650
$0.635
2,200
$0.63
2,750+
$0.62
Product Variant Information section
Available Packaging
Package Qty:
550 per Reel
Mounting Method:
Surface Mount