Manufacturer Part #
WL03GT72N
WL Series 0603 72 nH ±2% Surface Mount Wirewound Chip Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Viking Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Viking Tech WL03GT72N - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Viking Tech WL03GT72N - Technical Attributes
Attributes Table
| Inductance-Nom: | 72nH |
| Rated Current-Max: | 600mA |
| Shielding: | No |
| DC Resistance: | 0.49Ω |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000
$0.0578
8,000
$0.0567
12,000+
$0.0557
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount