text.skipToContent text.skipToNavigation

Manufacturer Part #

IMC1210ER5R6K

IMC-1210 Series 5.6 uH ±10 % 217 mA 1.6 Ohm SMT Molded Wirewound Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IMC1210ER5R6K - Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 5.6µH
Rated Current-Max: 217mA
Tolerance (%): ±10%
DC Resistance: 1.6Ω
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$1,170.00
USD
Quantity
Unit Price
2,000+
$0.585
Product Variant Information section