text.skipToContent text.skipToNavigation

Manufacturer Part #

IMC1210ER820K

IMC-1210 Series 82 uH ±10 % 79 mA 12 Ohm SMT Molded Wirewound Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IMC1210ER820K - Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 82µH
Rated Current-Max: 0.079A
Tolerance (%): ±10%
DC Resistance: 12Ω
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,170.00
USD
Quantity
Unit Price
2,000+
$0.585
Product Variant Information section