text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW18AN12NG00D

LQW18 Series 0603 12 nH ±2 % 600 mA 0.13 Ohm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2546
Product Specification Section
Murata LQW18AN12NG00D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 12nH
Rated Current-Max: 600mA
Tolerance (%): ±2%
DC Resistance: 130mΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
Germany:
40,000
188,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$152.00
USD
Quantity
Unit Price
4,000
$0.038
8,000
$0.0373
12,000
$0.037
20,000
$0.0365
40,000+
$0.0356