text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW18AN20NJ00D

LQW Series 1.6 x 0.8 x 1 mm 20 nH ±5% 0.16 Ohm DCR SMT Chip Coil Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LQW18AN20NJ00D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 20nH
Rated Current-Max: 550mA
Tolerance (%): ±5%
DC Resistance: 160mΩ
Self Resonance Frequency: 4.9GHz
Core Material: Non-Magnetic
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$141.60
USD
Quantity
Unit Price
4,000
$0.0354
8,000
$0.0349
16,000
$0.0343
20,000
$0.0341
60,000+
$0.0331
Product Variant Information section