Manufacturer Part #
LQW18ANR39J00D
LQW18 Series 0603 390 nH ±5 % 80 mA 6.2 Ohm Surface Mount Wirewound Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2522 | ||||||||||
Product Specification Section
Murata LQW18ANR39J00D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LQW18ANR39J00D - Technical Attributes
Attributes Table
| Type: | Unshielded |
| Inductance-Nom: | 390nH |
| Rated Current-Max: | 80mA |
| Tolerance (%): | ±5% |
| DC Resistance: | 6.2Ω |
| Self Resonance Frequency: | 800MHz |
| Core Material: | Non-Magnetic |
| Test Frequency: | 100MHz |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0603 (1608 Metric) |
| No of Terminals: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4,000
$0.046
8,000
$0.0452
12,000
$0.0448
16,000
$0.0445
20,000+
$0.0435
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount