text.skipToContent text.skipToNavigation

Manufacturer Part #

NLFV25T-100K-PF

NLFV Series 1008 10 uH ±10 % 155 mA 0.36 Ohm SMT Molded Wirewound Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK NLFV25T-100K-PF - Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 10µH
Rated Current-Max: 155mA
Tolerance (%): ±10%
DC Resistance: 0.36Ω
Case Size: 1008 (2520 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$186.60
USD
Quantity
Unit Price
2,000
$0.0933
4,000
$0.0916
6,000
$0.0906
8,000
$0.0899
10,000+
$0.0877
Product Variant Information section